Consumer Circuits
TDA7233D
STMicroelectronics
Description: 1 W audio amplifier with mute

Overview of TDA7233D by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TDA7233D by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Audio Amp Speaker 1-CH Mono 1.9W Class-AB 8-Pin SO N Tube / 1W AUDIO AMPLIFIER WITH MUTE | IC AMP AUDIO PWR 1.9W MONO 8SOIC 25429
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for TDA7233D by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TDA7233D by STMicroelectronics

TDA7233D
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
AUDIO AMPLIFIER
Gain
39 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Output Power-Nom
1.9 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
9 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. TDA7233D
    STMicroelectronics
    1 W audio amplifier with mute
    VS

Alternate Parts for TDA7233D

This table gives cross-reference parts and alternative options found for TDA7233D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7233D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA7233D013TR 1 W audio amplifier with mute STMicroelectronics TDA7233D vs TDA7233D013TR
Part Number Description Manufacturer Compare
TDA7233D013TR 1 W audio amplifier with mute STMicroelectronics TDA7233D vs TDA7233D013TR
AN7511S Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 Panasonic Electronic Components TDA7233D vs AN7511S
MC13060D 2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC TDA7233D vs MC13060D

Related Parts for TDA7233D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7233D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7233D by STMicroelectronics

Select Manufacturer
Which Manufacturer of TDA7233D would you like to use for your alert(s)?
  • Please alert me when TDA7233D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA7233D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7233D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA7233D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7233D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7233D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: