Part Details for TDA7052AT/N2,112 by NXP Semiconductors
Overview of TDA7052AT/N2,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7052AT/N2,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9232
|
Newark | Audio Amplifier, Ab, 550Mw, Soic-8, Output Power X Channels @ Load:1.1W X 1 @ 16Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Load Impedance:8Ohmrohs Compliant: Yes |Nxp TDA7052AT/N2,112 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $0.7670 | Buy Now |
DISTI #
TDA7052AT/N2,112
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 0.55W Class-AB 8-Pin SO Tube - Rail/Tube (Alt: TDA7052AT/N2,112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.5636 / $0.6468 | Buy Now |
DISTI #
TDA7052AT/N2,112
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 0.55W Class-AB 8-Pin SO Tube - Rail/Tube (Alt: TDA7052AT/N2,112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.5636 / $0.6468 | Buy Now |
|
Chip Stock | 1790 |
|
RFQ |
Part Details for TDA7052AT/N2,112
TDA7052AT/N2,112 CAD Models
TDA7052AT/N2,112 Part Data Attributes:
|
TDA7052AT/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7052AT/N2,112
NXP Semiconductors
TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TDA7052AT/N2,112
This table gives cross-reference parts and alternative options found for TDA7052AT/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7052AT/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935054400112 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,112 vs 935054400112 |
TDA7052AT/N2,118 | TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin | NXP Semiconductors | TDA7052AT/N2,112 vs TDA7052AT/N2,118 |
TDA7052AT | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,112 vs TDA7052AT |
TDA7052ATD | IC VOLUME CONTROL CIRCUIT, PDSO8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,112 vs TDA7052ATD |
TDA7052ATD-T | IC VOLUME CONTROL CIRCUIT, PDSO8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,112 vs TDA7052ATD-T |
TDA7052AT/N2 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,112 vs TDA7052AT/N2 |
935054400118 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,112 vs 935054400118 |