-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PDSO28, GREEN, PLASTIC, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7860
|
Newark | Rf Receiver, 868-870/433-435Mhz, Tssop28, Frequency Min:868Mhz, Frequency Max:870Mhz, Rf/If Modulation:Ask, Sensitivity Dbm:-110Dbm, Data Rate:4Kbps, Rf Ic Case Style:Tssop, No. Of Pins:28Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Infineon TDA5200XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TDA5200XUMA1
|
Avnet Americas | RF Receiver ASK 5V 28-Pin TSSOP T/R - Tape and Reel (Alt: TDA5200XUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA5200XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5200XUMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO28, GREEN, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TDA5200XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5200XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5200 | Telecom Circuit, 1-Func, Bipolar, PDSO28, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | TDA5200XUMA1 vs TDA5200 |