Part Details for TDA4470-MFLG3Y by Atmel Corporation
Overview of TDA4470-MFLG3Y by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA4470-MFLG3Y
TDA4470-MFLG3Y CAD Models
TDA4470-MFLG3Y Part Data Attributes
|
TDA4470-MFLG3Y
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TDA4470-MFLG3Y
Atmel Corporation
Audio/Video Demodulator, AM/FM, Bipolar, PDSO28, ROHS COMPLIANT, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom (AM) | 500 mV | |
Output Voltage-Nom (FM) | 250 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal to Noise Ratio-Nom (FM) | 60 dB | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for TDA4470-MFLG3Y
This table gives cross-reference parts and alternative options found for TDA4470-MFLG3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4470-MFLG3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA4470-MFSG3Y | Atmel Corporation | Check for Price | Audio/Video Demodulator, AM/FM, Bipolar, PDSO28, ROHS COMPLIANT, SSOP-28 | TDA4470-MFLG3Y vs TDA4470-MFSG3Y |