Part Details for TDA21470AUMA1 by Infineon Technologies AG
Overview of TDA21470AUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TDA21470AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0054
|
Newark | Dc/Dc Integrated Gate Driver, 70A, Pqfn Rohs Compliant: Yes |Infineon TDA21470AUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6700 / $4.5300 | Buy Now |
DISTI #
448-TDA21470AUMA1CT-ND
|
DigiKey | IC INTEG PWR STAGES IQFN-39 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.4679 / $4.5600 | Buy Now |
DISTI #
TDA21470AUMA1
|
Avnet Americas | Integrated Power Stage IC 70A 25V - Tape and Reel (Alt: TDA21470AUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 15000 |
|
$2.1765 / $2.6429 | Buy Now |
DISTI #
726-TDA21470AUMA1
|
Mouser Electronics | Gate Drivers IFX POWERSTAGE/DRIVER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_17757148
|
Arrow Electronics | The latest generation of high efficiency 25 V integrated power stages Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2229 Container: Cut Strips | Americas - 4142 |
|
$2.3720 / $2.7960 | Buy Now |
|
Future Electronics | TDA21470 Series 4.25 V 16 V input 0.25 up-5.5V output 0.45 mm Pitch PQFN Package RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
62837248
|
Verical | The latest generation of high efficiency 25 V integrated power stages Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 4142 |
|
$2.3720 | Buy Now |
|
Quest Components | 8 |
|
$2.3400 / $4.6800 | Buy Now | |
DISTI #
SMC-TDA21470AUMA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2046 Container: Tape & Reel | 32974 |
|
RFQ | |
DISTI #
SP001579132
|
EBV Elektronik | Integrated Power Stage IC 70A 25V (Alt: SP001579132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA21470AUMA1
TDA21470AUMA1 CAD Models
TDA21470AUMA1 Part Data Attributes
|
TDA21470AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA21470AUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |