Part Details for TDA2030AL-TB51-T by Unisonic Technologies Co Ltd
Overview of TDA2030AL-TB51-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2030AL-TB51-T
TDA2030AL-TB51-T CAD Models
TDA2030AL-TB51-T Part Data Attributes
|
TDA2030AL-TB51-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TDA2030AL-TB51-T
Unisonic Technologies Co Ltd
Audio Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-XZFM-T5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 18 W | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |