Part Details for TDA2030(TO-220-5) by Unisonic Technologies Co Ltd
Overview of TDA2030(TO-220-5) by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2030(TO-220-5)
TDA2030(TO-220-5) CAD Models
TDA2030(TO-220-5) Part Data Attributes
|
TDA2030(TO-220-5)
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TDA2030(TO-220-5)
Unisonic Technologies Co Ltd
Audio Amplifier, 1 Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1TB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |