-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 + 10 W stereo amplifier for car radio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3442
|
Newark | Audio Power |Stmicroelectronics TDA2004R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.3900 | Buy Now |
DISTI #
47AK7043
|
Newark | Audio Amplifier, B, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics TDA2004R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1000 / $3.3600 | Buy Now |
DISTI #
TDA2004R
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 12W Class-B 11-Pin(11+Tab) MULTIWATT Tube - Rail/Tube (Alt: TDA2004R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$1.5791 / $1.7969 | Buy Now |
|
STMicroelectronics | 10 + 10 W stereo amplifier for car radio RoHS: Compliant Min Qty: 1 | 500 |
|
$1.9700 / $3.1400 | Buy Now |
|
Future Electronics | TDA2004 Series 18 V 20 W Bridge/Stereo Amplifier for Car Radio - MULTIWATT-11 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.7300 / $1.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 425 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 2004R | 340 |
|
$1.0400 / $3.2000 | Buy Now |
|
Ameya Holding Limited | IC: audio amplifier, Pout: 20W, Features: stereo, 8÷18VDC, 2 | 9906 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO MULTIWATT11 | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2004R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2004R
STMicroelectronics
10 + 10 W stereo amplifier for car radio
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, MULTIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 50 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 12 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA2004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2005R | 20 W bridge/stereo amplifier for car radio | STMicroelectronics | TDA2004R vs TDA2005R |