TDA19977AHV15C131,
NXP Semiconductors
Description: SOT612-3 Package, Standard Marking, Tray Dry Pack, Bakeable, Single

Overview of TDA19977AHV15C131, by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for TDA19977AHV15C131, by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA19977AHV15C131, by NXP Semiconductors

TDA19977AHV15C131,
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G144
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. TDA19977AHV15C131,
    NXP Semiconductors
    SOT612-3 Package, Standard Marking, Tray Dry Pack, Bakeable, Single
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA19977AHV15C131, by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA19977AHV15C131, by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA19977AHV15C131, would you like to use for your alert(s)?
  • Please alert me when TDA19977AHV15C131, inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA19977AHV15C131, alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA19977AHV15C131, to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA19977AHV15C131, alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA19977AHV15C131,.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA19977AHV15C131, by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: