Part Details for TDA18275HN/C1,518 by NXP Semiconductors
Overview of TDA18275HN/C1,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA18275HN/C1,518
TDA18275HN/C1,518 CAD Models
TDA18275HN/C1,518 Part Data Attributes
|
TDA18275HN/C1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18275HN/C1,518
NXP Semiconductors
Telecom Circuit, 1-Func, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |