Part Details for TDA1574/V3,112 by NXP Semiconductors
Overview of TDA1574/V3,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TDA1574/V3,112
TDA1574/V3,112 CAD Models
TDA1574/V3,112 Part Data Attributes
|
TDA1574/V3,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1574/V3,112
NXP Semiconductors
TDA1574
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 21.6 mm | |
Noise Figure-Nom | 11 dB | |
Number of Bands | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for TDA1574/V3,112
This table gives cross-reference parts and alternative options found for TDA1574/V3,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1574/V3,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN6147 | Audio Tuner, PDIP18, DIP-18 | Panasonic Electronic Components | TDA1574/V3,112 vs MN6147 |
HA21006MP | Video Tuner, PQFP18, SMT-18 | Hitachi Ltd | TDA1574/V3,112 vs HA21006MP |
HA21009MS | VIDEO TUNER, PQFP18, SMT-18 | Renesas Electronics Corporation | TDA1574/V3,112 vs HA21009MS |
TDA5030A-T | Video Tuner, 2-Band | YAGEO Corporation | TDA1574/V3,112 vs TDA5030A-T |
SAB3036N | IC 4-BAND, VIDEO TUNER, PDIP18, PLASTIC, SOT-102HE, DIP-18, Tuner IC | NXP Semiconductors | TDA1574/V3,112 vs SAB3036N |
HA21009MS | Video Tuner, PQFP18, SMT-18 | Hitachi Ltd | TDA1574/V3,112 vs HA21009MS |