Part Details for TD61N14KOF-A by Infineon Technologies AG
Overview of TD61N14KOF-A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for TD61N14KOF-A
TD61N14KOF-A CAD Models
TD61N14KOF-A Part Data Attributes
|
TD61N14KOF-A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD61N14KOF-A
Infineon Technologies AG
Silicon Controlled Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Trigger Device Type | SCR |
Alternate Parts for TD61N14KOF-A
This table gives cross-reference parts and alternative options found for TD61N14KOF-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD61N14KOF-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD61N16KOF | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | TD61N14KOF-A vs TD61N16KOF |
TD61N16KOF-K | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5 | Eupec Gmbh & Co Kg | TD61N14KOF-A vs TD61N16KOF-K |
TD61N16KOFHOSA1 | Silicon Controlled Rectifier, 120A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | TD61N14KOF-A vs TD61N16KOFHOSA1 |
TT61N16KOF-K | Silicon Controlled Rectifier, 120A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TD61N14KOF-A vs TT61N16KOF-K |
TD61N16KOFHPSA1 | Silicon Controlled Rectifier, 120A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | TD61N14KOF-A vs TD61N16KOFHPSA1 |
TT61N16KOF-A | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, | Eupec Gmbh & Co Kg | TD61N14KOF-A vs TT61N16KOF-A |
TD61N14KOF-K | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-5 | Eupec Gmbh & Co Kg | TD61N14KOF-A vs TD61N14KOF-K |