TD300-150-12-IP
Natel Engineering Company
Description: DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid

Overview of TD300-150-12-IP by Natel Engineering Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TD300-150-12-IP by Natel Engineering Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD300-150-12-IP by Natel Engineering Company

TD300-150-12-IP
Natel Engineering Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWERCUBE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
200 V
Input Voltage-Min
100 V
Input Voltage-Nom
150 V
JESD-30 Code
R-XXMA-X
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
7.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
300 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. TD300-150-12-IP
    Natel Engineering Company
    DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
    VS

Alternate Parts for TD300-150-12-IP

This table gives cross-reference parts and alternative options found for TD300-150-12-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD300-150-12-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD300-300-05-IN DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-300-05-IN
TD300-150-24-CN DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-150-24-CN
TD300-150-05-MN DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-150-05-MN
TD300-300-12-CP DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-300-12-CP
FC050B9 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE TE Connectivity TD300-150-12-IP vs FC050B9
FC050A DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MACOM TD300-150-12-IP vs FC050A
TD300-024-24-MN DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-024-24-MN
TD300-024-12-CN DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-024-12-CN
TD300-300-05-CN DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-300-05-CN
TD300-150-05-IP DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid Natel Engineering Company TD300-150-12-IP vs TD300-150-05-IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD300-150-12-IP by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD300-150-12-IP by Natel Engineering Company

Select Manufacturer
Which Manufacturer of TD300-150-12-IP would you like to use for your alert(s)?
  • Please alert me when TD300-150-12-IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD300-150-12-IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD300-150-12-IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD300-150-12-IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD300-150-12-IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD300-150-12-IP by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: