There are no models available for this part yet.
Overview of TD285N14KOF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for TD285N14KOF by Infineon Technologies AG
Part Data Attributes for TD285N14KOF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
MODULE
|
Package Description
|
FLANGE MOUNT, R-XUFM-X5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max
|
200 mA
|
Desc. of Quick-Connects
|
G-GR
|
Desc. of Screw Terminals
|
A-K-AK
|
JESD-30 Code
|
R-XUFM-X5
|
Non-Repetitive Pk On-state Cur
|
8000 A
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
On-state Current-Max
|
285000 A
|
Operating Temperature-Max
|
140 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
450 A
|
Repetitive Peak Off-state Voltage
|
1400 V
|
Repetitive Peak Reverse Voltage
|
1400 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|