Part Details for TD280N18SOFHPSA1 by Infineon Technologies AG
Overview of TD280N18SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD280N18SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2075
|
Newark | Scr Thyristor, 1.8Kv, 280A Rohs Compliant: Yes |Infineon TD280N18SOFHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$82.2600 / $99.5900 | Buy Now |
DISTI #
TD280N18SOFHPSA1-ND
|
DigiKey | SCR MODULE 1800V 520A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3 In Stock |
|
$76.4875 / $93.7200 | Buy Now |
DISTI #
TD280N18SOFHPSA1
|
Avnet Americas | Thyristor SCR Module 1800V 280A 30mA 5-Pin BG-PB50SB-1 Tray - Trays (Alt: TD280N18SOFHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$85.0541 | Buy Now |
DISTI #
726-TD280N18SOFHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 0 |
|
$76.4800 / $85.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks | 0 |
|
$79.4700 | Buy Now |
|
Rochester Electronics | TD280N18 - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
RFQ | |
DISTI #
SP001713540
|
EBV Elektronik | Thyristor SCR Module 1800V 280A 30mA 5-Pin BG-PB50SB-1 Tray (Alt: SP001713540) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 17 Weeks, 0 Days | EBV - 99 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3 | 78 |
|
$127.6600 / $137.9500 | Buy Now |
Part Details for TD280N18SOFHPSA1
TD280N18SOFHPSA1 CAD Models
TD280N18SOFHPSA1 Part Data Attributes
|
TD280N18SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD280N18SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 520A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.77 V | |
On-state Current-Max | 280000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 520 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |