Part Details for TD27C256-250 by Intel Corporation
Overview of TD27C256-250 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD27C256-250
TD27C256-250 CAD Models
TD27C256-250 Part Data Attributes
|
TD27C256-250
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TD27C256-250
Intel Corporation
UVPROM, 32KX8, 250ns, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TD27C256-250
This table gives cross-reference parts and alternative options found for TD27C256-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD27C256-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D27C256-25 | Rochester Electronics LLC | Check for Price | UVPROM | TD27C256-250 vs D27C256-25 |
D27C256 | Rochester Electronics LLC | Check for Price | UVPROM | TD27C256-250 vs D27C256 |
VM27C256-25CMB | VLSI Technology Inc | Check for Price | UVPROM, 32KX8, 250ns, CMOS, CDIP28, | TD27C256-250 vs VM27C256-25CMB |
TD27C256-25 | Rochester Electronics LLC | Check for Price | UVPROM | TD27C256-250 vs TD27C256-25 |
WS27C256L-25DMB | Waferscale Integration Inc | Check for Price | UVPROM, 32KX8, 250ns, CMOS, CDIP28, | TD27C256-250 vs WS27C256L-25DMB |