Part Details for TD25N14/16KOF-K by Eupec Gmbh & Co Kg
Overview of TD25N14/16KOF-K by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TD25N14/16KOF-K
TD25N14/16KOF-K CAD Models
TD25N14/16KOF-K Part Data Attributes
|
TD25N14/16KOF-K
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
TD25N14/16KOF-K
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 50A I(T)RMS, 25000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 80 µs | |
Configuration | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2A-CK | |
JESD-30 Code | R-PUFM-X5 | |
Non-Repetitive Pk On-state Cur | 510 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |