Part Details for TD210N14KOF by Eupec Gmbh & Co Kg
Overview of TD210N14KOF by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD210N14KOF
TD210N14KOF CAD Models
TD210N14KOF Part Data Attributes
|
TD210N14KOF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
TD210N14KOF
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 410A I(T)RMS, 210000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 410 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |