Part Details for TD100-024-24C by Natel Engineering Company
Overview of TD100-024-24C by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD100-024-24C
TD100-024-24C CAD Models
TD100-024-24C Part Data Attributes
|
TD100-024-24C
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
TD100-024-24C
Natel Engineering Company
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 15.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for TD100-024-24C
This table gives cross-reference parts and alternative options found for TD100-024-24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD100-024-24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHK100W-Q24-S24 | 24 Vdc, 4.17 A, 100 W, 9~36 Vdc Input Range | CUI Inc | TD100-024-24C vs VHK100W-Q24-S24 |
VWS100YK-1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TD100-024-24C vs VWS100YK-1H |
GH100S2424DR | DC-DC Regulated Power Supply Module, | ACON Inc | TD100-024-24C vs GH100S2424DR |
VI-MC13-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TD100-024-24C vs VI-MC13-EWH1 |
GH100S24W24 | DC-DC Regulated Power Supply Module, | ACON Inc | TD100-024-24C vs GH100S24W24 |
VI-LCW3-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TD100-024-24C vs VI-LCW3-MW-CC |
VWS100YK-92V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TD100-024-24C vs VWS100YK-92V |
VI-MC13-EW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TD100-024-24C vs VI-MC13-EW-CC |
VHK100W-Q24-S24N | DC-DC Regulated Power Supply Module | CUI Inc | TD100-024-24C vs VHK100W-Q24-S24N |
VI-MC13-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TD100-024-24C vs VI-MC13-MWH1-CC |