Part Details for TD05H7870CT by Fenghua (HK) Electronics Ltd
Overview of TD05H7870CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05H7870CT
TD05H7870CT CAD Models
TD05H7870CT Part Data Attributes
|
TD05H7870CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05H7870CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for TD05H7870CT
This table gives cross-reference parts and alternative options found for TD05H7870CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05H7870CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT10R-787R-C50 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | RFE International Inc | TD05H7870CT vs RMT10R-787R-C50 |
BLU0805-7870-CB50W | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H7870CT vs BLU0805-7870-CB50W |
BLU0805M-7870-CB50Q | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H7870CT vs BLU0805M-7870-CB50Q |
WF08T7870CVLQ | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05H7870CT vs WF08T7870CVLQ |
PRC0805TTC50787R+/-0.25% | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TD05H7870CT vs PRC0805TTC50787R+/-0.25% |
BLU0805P-7870-CB50 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H7870CT vs BLU0805P-7870-CB50 |
BLU0805M-7870-CB50W | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H7870CT vs BLU0805M-7870-CB50W |
BLU0805P-7870-CB50W | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H7870CT vs BLU0805P-7870-CB50W |
BLU0805A-7870-CT50W | Fixed Resistor, Thin Film, 0.125W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H7870CT vs BLU0805A-7870-CT50W |
WF08T7870CTL | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | TD05H7870CT vs WF08T7870CTL |