There are no models available for this part yet.
Overview of TD05H44R2DT by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TD05H44R2DT by Fenghua (HK) Electronics Ltd
Part Data Attributes for TD05H44R2DT by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
44.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for TD05H44R2DT
This table gives cross-reference parts and alternative options found for TD05H44R2DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05H44R2DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN10D44R2CT1-50 | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | TD05H44R2DT vs RN10D44R2CT1-50 |
BLU0805-44R2-DB50W | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TD05H44R2DT vs BLU0805-44R2-DB50W |
BLU0805ER-44R2-DB50W | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H44R2DT vs BLU0805ER-44R2-DB50W |
TD05H44R2DC | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05H44R2DT vs TD05H44R2DC |
BLU0805-44R2-DT50W | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TD05H44R2DT vs BLU0805-44R2-DT50W |
BLU0805P-44R2-DB50W | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H44R2DT vs BLU0805P-44R2-DB50W |
BLU0805ER-44R2-DB50Q | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H44R2DT vs BLU0805ER-44R2-DB50Q |
BLU0805ER-44R2-DT50Q | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H44R2DT vs BLU0805ER-44R2-DT50Q |
BLU0805P-44R2-DT50W | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H44R2DT vs BLU0805P-44R2-DT50W |
PRC0805TTC5044.2R+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TD05H44R2DT vs PRC0805TTC5044.2R+/-0.5% |