Part Details for TD05H2800FB by Fenghua (HK) Electronics Ltd
Overview of TD05H2800FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05H2800FB
TD05H2800FB CAD Models
TD05H2800FB Part Data Attributes
|
TD05H2800FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05H2800FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for TD05H2800FB
This table gives cross-reference parts and alternative options found for TD05H2800FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05H2800FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-2800-FB50Q | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TD05H2800FB vs BLU0805-2800-FB50Q |
RN10F2800CT5-50 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | TD05H2800FB vs RN10F2800CT5-50 |
TE05H2800FB | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05H2800FB vs TE05H2800FB |
BLU0805-2800-FT50 | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TD05H2800FB vs BLU0805-2800-FT50 |
BLU0805P-2800-FT50 | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H2800FB vs BLU0805P-2800-FT50 |
WF08T2800FVLQ | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05H2800FB vs WF08T2800FVLQ |
BLU0805ER-2800-FT50Q | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H2800FB vs BLU0805ER-2800-FT50Q |
SF08T2800FALQ | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05H2800FB vs SF08T2800FALQ |
BLU0805-2800-FT50W | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TD05H2800FB vs BLU0805-2800-FT50W |
BLU0805ER-2800-FB50 | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TD05H2800FB vs BLU0805ER-2800-FB50 |