Part Details for TD05H2003FB by Fenghua (HK) Electronics Ltd
Overview of TD05H2003FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05H2003FB
TD05H2003FB CAD Models
TD05H2003FB Part Data Attributes
|
TD05H2003FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05H2003FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for TD05H2003FB
This table gives cross-reference parts and alternative options found for TD05H2003FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05H2003FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TD05H204FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TD05H2003FB vs TD05H204FT |
BLU0805ER-2003-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | TD05H2003FB vs BLU0805ER-2003-FT50 |
BLU0805-2003-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TD05H2003FB vs BLU0805-2003-FB50W |
RN10F2003CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | TD05H2003FB vs RN10F2003CT5-50 |
WF08T2003FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TD05H2003FB vs WF08T2003FTLQ |
TE05H2003FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TD05H2003FB vs TE05H2003FT |
BLU0805ER-2003-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | TD05H2003FB vs BLU0805ER-2003-FB50Q |
BLU0805-2003-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TD05H2003FB vs BLU0805-2003-FB50Q |
BLU0805-2003-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TD05H2003FB vs BLU0805-2003-FB50 |
RN10F2003CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | TD05H2003FB vs RN10F2003CT1-50 |