Part Details for TD05G56R2DC by Fenghua (HK) Electronics Ltd
Overview of TD05G56R2DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05G56R2DC
TD05G56R2DC CAD Models
TD05G56R2DC Part Data Attributes
|
TD05G56R2DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05G56R2DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TD05G56R2DC
This table gives cross-reference parts and alternative options found for TD05G56R2DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05G56R2DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-56R2-DT25 | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TD05G56R2DC vs BLU0805-56R2-DT25 |
BLU0805P-56R2-DB25W | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G56R2DC vs BLU0805P-56R2-DB25W |
SF08U56R2DALQ | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G56R2DC vs SF08U56R2DALQ |
WF08U56R2DALQ | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G56R2DC vs WF08U56R2DALQ |
BLU0805ER-56R2-DB25W | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G56R2DC vs BLU0805ER-56R2-DB25W |
PRC0805TC25W56.2R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TD05G56R2DC vs PRC0805TC25W56.2R+-0.5% |
TD05G56R2DB | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G56R2DC vs TD05G56R2DB |
TE05G56R2DC | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G56R2DC vs TE05G56R2DC |
BLU0805-56R2-DB25W | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TD05G56R2DC vs BLU0805-56R2-DB25W |
TE05G56R2DT | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G56R2DC vs TE05G56R2DT |