Part Details for TD05G4022DC by Fenghua (HK) Electronics Ltd
Overview of TD05G4022DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05G4022DC
TD05G4022DC CAD Models
TD05G4022DC Part Data Attributes
|
TD05G4022DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05G4022DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TD05G4022DC
This table gives cross-reference parts and alternative options found for TD05G4022DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05G4022DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-4022-DT25W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TD05G4022DC vs BLU0805-4022-DT25W |
WF08U4022DTL | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | TD05G4022DC vs WF08U4022DTL |
BLU0805-4022-DB25 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TD05G4022DC vs BLU0805-4022-DB25 |
WF08U4022DVLQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G4022DC vs WF08U4022DVLQ |
RN10D4022CT5-25 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | TD05G4022DC vs RN10D4022CT5-25 |
SF08U4022DALQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G4022DC vs SF08U4022DALQ |
TF0805LE4022D-T5 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | TD05G4022DC vs TF0805LE4022D-T5 |
BLU0805-4022-DB25Q | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TD05G4022DC vs BLU0805-4022-DB25Q |
BLU0805-4022-DT25Q | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TD05G4022DC vs BLU0805-4022-DT25Q |
ERA6AED4022V | Fixed Resistor, Metal Film, 0.125W, 40200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TD05G4022DC vs ERA6AED4022V |