Part Details for TD05G1961DT by Fenghua (HK) Electronics Ltd
Overview of TD05G1961DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05G1961DT
TD05G1961DT CAD Models
TD05G1961DT Part Data Attributes
|
TD05G1961DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05G1961DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TD05G1961DT
This table gives cross-reference parts and alternative options found for TD05G1961DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05G1961DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805ER-1961-DT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | TD05G1961DT vs BLU0805ER-1961-DT25Q |
ERA6AED1961V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TD05G1961DT vs ERA6AED1961V |
BLU0805-1961-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TD05G1961DT vs BLU0805-1961-DT25W |
BLU0805ER-1961-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | TD05G1961DT vs BLU0805ER-1961-DT25W |
BLU0805-1961-DB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TD05G1961DT vs BLU0805-1961-DB25 |
RN10D1961CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TD05G1961DT vs RN10D1961CT1-25 |
WF08U1961DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TD05G1961DT vs WF08U1961DALQ |
SF08U1961DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TD05G1961DT vs SF08U1961DTLQ |
BLU0805-1961-DT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TD05G1961DT vs BLU0805-1961-DT25 |
PRC0805TC25W1.96K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TD05G1961DT vs PRC0805TC25W1.96K+-0.5% |