Part Details for TD05F6490CC by Fenghua (HK) Electronics Ltd
Overview of TD05F6490CC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05F6490CC
TD05F6490CC CAD Models
TD05F6490CC Part Data Attributes
|
TD05F6490CC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05F6490CC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for TD05F6490CC
This table gives cross-reference parts and alternative options found for TD05F6490CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05F6490CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6APC6490V | Fixed Resistor, Metal Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | TD05F6490CC vs ERA6APC6490V |
BLU0805-6490-CT15W | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805-6490-CT15W |
PRC0805TTC15W649R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | TD05F6490CC vs PRC0805TTC15W649R+-0.25% |
BLU0805-6490-CT15 | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805-6490-CT15 |
BLU0805P-6490-CB15 | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805P-6490-CB15 |
BLU0805ER-6490-CB15 | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805ER-6490-CB15 |
BLU0805ER-6490-CT15W | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805ER-6490-CT15W |
RT0805C649015PPM | Fixed Resistor, Thin Film, 0.1W, 649ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Synton-Tech Corp | TD05F6490CC vs RT0805C649015PPM |
BLU0805-6490-CB15 | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805-6490-CB15 |
BLU0805ER-6490-CB15W | Fixed Resistor, Thin Film, 0.125W, 649ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | TD05F6490CC vs BLU0805ER-6490-CB15W |