Part Details for TD05F561BB by Fenghua (HK) Electronics Ltd
Overview of TD05F561BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05F561BB
TD05F561BB CAD Models
TD05F561BB Part Data Attributes
|
TD05F561BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05F561BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TD05F561BB
This table gives cross-reference parts and alternative options found for TD05F561BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05F561BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05F561AC | Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05F561BB vs TD05F561AC |
PRC0805TTC15560R+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | TD05F561BB vs PRC0805TTC15560R+/-0.05% |
SF08F5600AALQ | Fixed Resistor, Thin Film, 0.125W, 560ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05F561BB vs SF08F5600AALQ |
TE05F561AC | Fixed Resistor, Thin Film, 0.125W, 560ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05F561BB vs TE05F561AC |
TD05F561BT | Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05F561BB vs TD05F561BT |
PRC0805TC15560R+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | TD05F561BB vs PRC0805TC15560R+/-0.1% |
PRC0805TC15560R+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | TD05F561BB vs PRC0805TC15560R+/-0.05% |
TE05F561BB | Fixed Resistor, Thin Film, 0.125W, 560ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05F561BB vs TE05F561BB |
PRC0805TTC15560R+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 560ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | TD05F561BB vs PRC0805TTC15560R+/-0.1% |
PRC0805TTC15W560R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 560ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | TD05F561BB vs PRC0805TTC15W560R+-0.1% |