Part Details for TD03RSME200VB33MF50H18 by Chemi-Con
Overview of TD03RSME200VB33MF50H18 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD03RSME200VB33MF50H18
TD03RSME200VB33MF50H18 CAD Models
TD03RSME200VB33MF50H18 Part Data Attributes
|
TD03RSME200VB33MF50H18
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TD03RSME200VB33MF50H18
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10100 mΩ | |
Leakage Current | 0.364 mA | |
Manufacturer Series | SME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for TD03RSME200VB33MF50H18
This table gives cross-reference parts and alternative options found for TD03RSME200VB33MF50H18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD03RSME200VB33MF50H18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TWSS33MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT | Rubycon Corporation | TD03RSME200VB33MF50H18 vs 200TWSS33MCA12.5X25 |
ESMG201ERC330MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | TD03RSME200VB33MF50H18 vs ESMG201ERC330MJ20S |
B43821B2336M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | TD03RSME200VB33MF50H18 vs B43821B2336M009 |
UVS2D330MNAHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TD03RSME200VB33MF50H18 vs UVS2D330MNAHA |
UVK2D330MPT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TD03RSME200VB33MF50H18 vs UVK2D330MPT |
1NP2DWB336MCS1635M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TD03RSME200VB33MF50H18 vs 1NP2DWB336MCS1635M |
B43821B2336M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | TD03RSME200VB33MF50H18 vs B43821B2336M003 |
1SD2DWB336MSS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TD03RSME200VB33MF50H18 vs 1SD2DWB336MSS10020 |
SKR330M2DJ21V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | TD03RSME200VB33MF50H18 vs SKR330M2DJ21V |
UVR2D330MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TD03RSME200VB33MF50H18 vs UVR2D330MHT |