Part Details for TCZS4V7B by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCZS4V7B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCZS4V7B
TCZS4V7B CAD Models
TCZS4V7B Part Data Attributes
|
TCZS4V7B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCZS4V7B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for TCZS4V7B
This table gives cross-reference parts and alternative options found for TCZS4V7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCZS4V7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS4V7BRR | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TCZS4V7B vs UDZS4V7BRR |
TCUDZS4V7B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TCZS4V7B vs TCUDZS4V7B |
UDZS4V7B-L0RR | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TCZS4V7B vs UDZS4V7B-L0RR |
RD4.7MB2-T1B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | TCZS4V7B vs RD4.7MB2-T1B |
UDZSTF4.7B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90/A, 2 PIN | ROHM Semiconductor | TCZS4V7B vs UDZSTF4.7B |
UDZS4V7B-L0RRG | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TCZS4V7B vs UDZS4V7B-L0RRG |
MM5Z4V7ST5G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V, SOD-523 2 LEAD, 8000-REEL | onsemi | TCZS4V7B vs MM5Z4V7ST5G |
UDZ4.7B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-76, 2 PIN | ROHM Semiconductor | TCZS4V7B vs UDZ4.7B |
RD4.7MB2-T2B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | TCZS4V7B vs RD4.7MB2-T2B |
MM5Z4V7ST1G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V, SOD-523 2 LEAD, 3000-REEL | onsemi | TCZS4V7B vs MM5Z4V7ST1G |