Part Details for TCZL10B.TR by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCZL10B.TR by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCZL10B.TR
TCZL10B.TR CAD Models
TCZL10B.TR Part Data Attributes
|
TCZL10B.TR
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCZL10B.TR
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for TCZL10B.TR
This table gives cross-reference parts and alternative options found for TCZL10B.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCZL10B.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6000C-A | Micro Commercial Components | Check for Price | Zener Diode, | TCZL10B.TR vs 1N6000C-A |
TCBZX55B10TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | TCZL10B.TR vs TCBZX55B10TR |
TCZL10B.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | TCZL10B.TR vs TCZL10B.TB |
BZX55C10B-35 | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | TCZL10B.TR vs BZX55C10B-35 |
1N6000CRL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | TCZL10B.TR vs 1N6000CRL2 |
TC1N6000C | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | TCZL10B.TR vs TC1N6000C |
TCBZX79B10 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | TCZL10B.TR vs TCBZX79B10 |
BZX55B10RA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | TCZL10B.TR vs BZX55B10RA2 |
BZX55B10-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | TCZL10B.TR vs BZX55B10-35T/R |