Part Details for TCTOA0E227M8R-ZN1 by ROHM Semiconductor
Overview of TCTOA0E227M8R-ZN1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TCTOA0E227M8R-ZN1
TCTOA0E227M8R-ZN1 CAD Models
TCTOA0E227M8R-ZN1 Part Data Attributes
|
TCTOA0E227M8R-ZN1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCTOA0E227M8R-ZN1
ROHM Semiconductor
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.055 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1500 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCTOA0E227M8R-ZN1
This table gives cross-reference parts and alternative options found for TCTOA0E227M8R-ZN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTOA0E227M8R-ZN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520A227M2R5APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCTOA0E227M8R-ZN1 vs T520A227M2R5APE025 |
TEPSLA0E227M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCTOA0E227M8R-ZN1 vs TEPSLA0E227M(35)8R |
T520A227M2R5ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCTOA0E227M8R-ZN1 vs T520A227M2R5ANE035 |
NTP227M2.5TRA(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TCTOA0E227M8R-ZN1 vs NTP227M2.5TRA(35)F |
T520A227M2R5ATE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCTOA0E227M8R-ZN1 vs T520A227M2R5ATE025 |
T520A227M2R5AHE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCTOA0E227M8R-ZN1 vs T520A227M2R5AHE035 |
T520A227M2R5AHE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCTOA0E227M8R-ZN1 vs T520A227M2R5AHE025 |
TCTOA0E227M8R-ZN | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1206 | ROHM Semiconductor | TCTOA0E227M8R-ZN1 vs TCTOA0E227M8R-ZN |
TCJA227M002S0035 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1206, | Kyocera AVX Components | TCTOA0E227M8R-ZN1 vs TCJA227M002S0035 |
NTP227M2.5TRA(45)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1206 | NIC Components Corp | TCTOA0E227M8R-ZN1 vs NTP227M2.5TRA(45)3KF |