Part Details for TCSVN1D106KDAL by Samsung Electro-Mechanics
Overview of TCSVN1D106KDAL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TCSVN1D106KDAL
TCSVN1D106KDAL CAD Models
TCSVN1D106KDAL Part Data Attributes
|
TCSVN1D106KDAL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSVN1D106KDAL
Samsung Electro-Mechanics
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Leakage Current | 0.002 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCSVN1D106KDAL
This table gives cross-reference parts and alternative options found for TCSVN1D106KDAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSVN1D106KDAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC212D106K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Sunlord | TCSVN1D106KDAL vs TC212D106K020A |
TCSVN1D106KDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Samsung Electro-Mechanics | TCSVN1D106KDAL vs TCSVN1D106KDB |
NTC-T106K20TRD(1.3) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | TCSVN1D106KDAL vs NTC-T106K20TRD(1.3) |
TCKID100DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCSVN1D106KDAL vs TCKID100DT |
NRD106K20N12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917 | NEC Electronics Group | TCSVN1D106KDAL vs NRD106K20N12 |
TA20TCR106KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TCSVN1D106KDAL vs TA20TCR106KDR-13 |
TA20TCM106KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TCSVN1D106KDAL vs TA20TCM106KDR-13 |
NRD106K20P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917 | NEC Electronics Group | TCSVN1D106KDAL vs NRD106K20P12 |
TC212D106K020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Sunlord | TCSVN1D106KDAL vs TC212D106K020Y |
TSED-106-K020TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | TCSVN1D106KDAL vs TSED-106-K020TQ |