Part Details for TCSVN0G226MCB by Samsung Electro-Mechanics
Overview of TCSVN0G226MCB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSVN0G226MCB
TCSVN0G226MCB CAD Models
TCSVN0G226MCB Part Data Attributes
|
TCSVN0G226MCB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSVN0G226MCB
Samsung Electro-Mechanics
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.00088 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TCSVN0G226MCB
This table gives cross-reference parts and alternative options found for TCSVN0G226MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSVN0G226MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVN0G226MCAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TCSVN0G226MCB vs TCSVN0G226MCAR |
TSEC-226-M004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TCSVN0G226MCB vs TSEC-226-M004BW |
TCSVN0G226MCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TCSVN0G226MCB vs TCSVN0G226MCAL |
POES226M004CXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | TCSVN0G226MCB vs POES226M004CXP |
B45196-E226-M306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCSVN0G226MCB vs B45196-E226-M306 |
T494C226M4AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TCSVN0G226MCB vs T494C226M4AH |
TSEC-226-M004TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TCSVN0G226MCB vs TSEC-226-M004TQ |
NTC-T226M4TRC(1.8) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | NIC Components Corp | TCSVN0G226MCB vs NTC-T226M4TRC(1.8) |
T495C226M004ZTE380 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCSVN0G226MCB vs T495C226M004ZTE380 |
TCSVN0G226MCCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TCSVN0G226MCB vs TCSVN0G226MCCR |