There are no models available for this part yet.
Overview of TCSP1A476M8R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSP1A476M8R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCSP1A476M8RCT-ND
|
DigiKey | CAP TANT 47UF 20% 10V 0805 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2669 In Stock |
|
$0.2788 / $1.2100 | Buy Now | |
DISTI #
755-TCSP1A476M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 81 |
|
$0.6610 / $1.2100 | Buy Now | |
Future Electronics | TC Series 10 VDC 47 uF 0805 20 % Solid Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5200 | Buy Now |
CAD Models for TCSP1A476M8R by Kyocera AVX Components
Part Data Attributes for TCSP1A476M8R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.2 mm
|
Leakage Current
|
0.024 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for TCSP1A476M8R
This table gives cross-reference parts and alternative options found for TCSP1A476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSP1A476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCQ476M010QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010QTA |
TLJR476M010R3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCSP1A476M8R vs TLJR476M010R3200 |
TLCQ476M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010ATA |
TCSCF1A476MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE | Samsung Electro-Mechanics | TCSP1A476M8R vs TCSCF1A476MPAR |
TCSCF1A476MPAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 0805, | Samsung Electro-Mechanics | TCSP1A476M8R vs TCSCF1A476MPAL |
TCSCF1A476MPAL | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TCSP1A476M8R vs TCSCF1A476MPAL |
TLCQ476M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010PTA |
TCSP1A476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 0805 | ROHM Semiconductor | TCSP1A476M8R vs TCSP1A476M8R |