Part Details for TCSOPL1E475M8R-ZT1 by Kyocera AVX Components
Overview of TCSOPL1E475M8R-ZT1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSOPL1E475M8R-ZT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCSOPL1E475M8R-ZT1CT-ND
|
DigiKey | CAP TANT POLY 4.7UF 25V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.2389 / $1.0200 | Buy Now |
DISTI #
755-CSOPL1E475M8RZT1
|
Mouser Electronics | Tantalum Capacitors - Polymer 25 VDC 4.7 uF 0805 2 0 % ESR=0.5 mOhms RoHS: Compliant | 0 |
|
$0.2350 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.2340 | Buy Now |
DISTI #
TCSOPL1E475M8R-ZT1
|
Avnet Asia | AVXTCSOPL1E475M8R-ZT1 POLYMER 4.7 ?F 25 (Alt: TCSOPL1E475M8R-ZT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCSOPL1E475M8R-ZT1
TCSOPL1E475M8R-ZT1 CAD Models
TCSOPL1E475M8R-ZT1 Part Data Attributes
|
TCSOPL1E475M8R-ZT1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCSOPL1E475M8R-ZT1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.9 mm | |
Leakage Current | 0.0118 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 283 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |
Alternate Parts for TCSOPL1E475M8R-ZT1
This table gives cross-reference parts and alternative options found for TCSOPL1E475M8R-ZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSOPL1E475M8R-ZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSOPS1E475M8R-ZT1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TCSOPL1E475M8R-ZT1 vs TCSOPS1E475M8R-ZT1 |
TCSOPL1E475M8R-ZM1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TCSOPL1E475M8R-ZT1 vs TCSOPL1E475M8R-ZM1 |
TCSOPL1E475M8R-ZM1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCSOPL1E475M8R-ZT1 vs TCSOPL1E475M8R-ZM1 |