Part Details for TCSMBJ5952B by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCSMBJ5952B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSMBJ5952B
TCSMBJ5952B CAD Models
TCSMBJ5952B Part Data Attributes
|
TCSMBJ5952B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCSMBJ5952B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.9 mA |
Alternate Parts for TCSMBJ5952B
This table gives cross-reference parts and alternative options found for TCSMBJ5952B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSMBJ5952B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXHSMBJ5952BE3 | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5952B vs MXHSMBJ5952BE3 |
MVHSMBJ5952BE3TR | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5952B vs MVHSMBJ5952BE3TR |
MQSMAJ5952BTR | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MQSMAJ5952BTR |
MQSMAJ5952BE3TR | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MQSMAJ5952BE3TR |
MSPSMAJ5952BE3 | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MSPSMAJ5952BE3 |
MSPSMAJ5952BE3TR | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MSPSMAJ5952BE3TR |
MVSMAJ5952B | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MVSMAJ5952B |
MQSMAJ5952BE3 | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MQSMAJ5952BE3 |
MQSMAJ5952B | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | TCSMBJ5952B vs MQSMAJ5952B |
MSPHSMBJ5952BE3 | Zener Diode, 130V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5952B vs MSPHSMBJ5952BE3 |