There are no models available for this part yet.
Overview of TCSMBJ5947C by Tak Cheong Electronics (Holdings) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TCSMBJ5947C by Tak Cheong Electronics (Holdings) Co Ltd
Part Data Attributes for TCSMBJ5947C by Tak Cheong Electronics (Holdings) Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Part Package Code
|
DO-214AA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
82 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
4.6 mA
|
Alternate Parts for TCSMBJ5947C
This table gives cross-reference parts and alternative options found for TCSMBJ5947C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSMBJ5947C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMAJ5947CTR | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | TCSMBJ5947C vs MXSMAJ5947CTR |
MVHSMBJ5947CTR | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5947C vs MVHSMBJ5947CTR |
MQSMBJ5947C | Zener Diode, 82V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | TCSMBJ5947C vs MQSMBJ5947C |
MQHSMBJ5947CE3TR | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5947C vs MQHSMBJ5947CE3TR |
MVSMBG5947C | Zener Diode, 82V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | TCSMBJ5947C vs MVSMBG5947C |
MQSMBJ5947CE3 | Zener Diode, 82V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | TCSMBJ5947C vs MQSMBJ5947CE3 |
MQSMAJ5947C | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | TCSMBJ5947C vs MQSMAJ5947C |
MXHSMBJ5947C | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5947C vs MXHSMBJ5947C |
MQHSMBJ5947CTR | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | TCSMBJ5947C vs MQHSMBJ5947CTR |
MXSMAJ5947CE3TR | Zener Diode, 82V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | TCSMBJ5947C vs MXSMAJ5947CE3TR |