Part Details for TCSE337M010LRSZ0H24E by Kyocera AVX Components
Overview of TCSE337M010LRSZ0H24E by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSE337M010LRSZ0H24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSE337M010LRSZ0H2
|
Avnet Americas | Cap Tant Polymer 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 15mOhm 125?C T/R - Custom Tape W/Leader (Alt: TCSE337M010LRSZ0H2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$18.7160 | Buy Now |
DISTI #
581-337M010LRSZ0H24E
|
Mouser Electronics | Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0 |
|
$17.8400 / $18.2400 | Order Now |
DISTI #
73980716
|
RS | Polymer - high rel.330 uF,10 V | AVX TCSE337M010LRSZ0H24E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0800 / $16.5700 | RFQ |
Part Details for TCSE337M010LRSZ0H24E
TCSE337M010LRSZ0H24E CAD Models
TCSE337M010LRSZ0H24E Part Data Attributes
|
TCSE337M010LRSZ0H24E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCSE337M010LRSZ0H24E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCSE337M010LRSZ0H24E
This table gives cross-reference parts and alternative options found for TCSE337M010LRSZ0H24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSE337M010LRSZ0H24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45296-W2337M529 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | TDK Epcos | TCSE337M010LRSZ0H24E vs B45296-W2337M529 |
TCME337M010H0010E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCME337M010H0010E |
TCSE337M010CRSZ0700E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCSE337M010CRSZ0700E |
TCSE337M010CRSZ0723E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCSE337M010CRSZ0723E |
TCME337M010R0010E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCME337M010R0010E |
TCSE337M010CRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCSE337M010CRSZ0H24 |
B45296-W2337M526 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | TDK Epcos | TCSE337M010LRSZ0H24E vs B45296-W2337M526 |
TCSE337M010LRSZ0H23E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCSE337M010LRSZ0H23E |
TCSE337M010CRSZ0H24E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCSE337M010CRSZ0H24E |
TCME337M010H0015E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010LRSZ0H24E vs TCME337M010H0015E |