There are no models available for this part yet.
Overview of TCSD-08-D-02.00-01-N-P16 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8411IPFBT | Texas Instruments | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 | |
ADS8411IBPFBT | Texas Instruments | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 | |
ADS8411IBPFBR | Texas Instruments | 16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal Reference 48-TQFP -40 to 85 |
Price & Stock for TCSD-08-D-02.00-01-N-P16 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P8652
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-08-D-02.00-01-N-P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $14.3500 | Buy Now | |
DISTI #
TCSD-08-D-02.00-01-N-P16-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4400 | Buy Now | |
DISTI #
TCSD-08-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9000 / $11.4400 | Buy Now | |
DISTI #
200-CSD08D020001NP16
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.1700 / $11.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $13.5700 | Buy Now | ||
DISTI #
000000000001355010
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.3300 / $11.4400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.5700 / $13.5700 | Buy Now | ||
DISTI #
5cd9243dcd7c1c4c387ec613
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0130 / $11.4450 | Buy Now |
CAD Models for TCSD-08-D-02.00-01-N-P16 by Samtec Inc
Part Data Attributes for TCSD-08-D-02.00-01-N-P16 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
FEMALE CONNECTOR
|
Connector Side2
|
FEMALE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.051 mm
|
Number of Conductors
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.8 A
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|