There are no models available for this part yet.
Overview of TCSD-05-S-04.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-05-S-04.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-05-S-04.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7600 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $5.7600 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $5.7600 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 28AWG 10 POS IDC RCP - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $6.7500 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $4.2400 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Ways, 4 ", 101.6 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $5.2800 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $4.2400 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for TCSD-05-S-04.00-01 by Samtec Inc
Part Data Attributes for TCSD-05-S-04.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
TIGER EYE, TIGER IDC
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|