There are no models available for this part yet.
Overview of TCSD-05-S-04.00-01-F-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-05-S-04.00-01-F-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P8340
|
Newark | Cable Assy, Idc Rcpt-Free End, 10Pos, 4", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:10Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-05-S-04.00-01-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $5.4300 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2400 | Buy Now | |
DISTI #
TCSD-05-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $4.2400 | Buy Now | |
DISTI #
200-TCSD05S040001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.1600 / $4.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $5.3400 | Buy Now | ||
DISTI #
5cd92473cd7c1c4c387f049b
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$1.7500 / $4.2400 | Buy Now |
CAD Models for TCSD-05-S-04.00-01-F-N by Samtec Inc
Part Data Attributes for TCSD-05-S-04.00-01-F-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
TIGER EYE, TIGER IDC
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|