Part Details for TCSCS0G227MBCL by Samsung Electro-Mechanics
Overview of TCSCS0G227MBCL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCS0G227MBCL
TCSCS0G227MBCL CAD Models
TCSCS0G227MBCL Part Data Attributes
|
TCSCS0G227MBCL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCS0G227MBCL
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCSCS0G227MBCL
This table gives cross-reference parts and alternative options found for TCSCS0G227MBCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCS0G227MBCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B227M004AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCSCS0G227MBCL vs T494B227M004AH7280 |
T491B227M004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCS0G227MBCL vs T491B227M004AMAUTO |
TAJB227M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSCS0G227MBCL vs TAJB227M004Y |
T494B227M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCS0G227MBCL vs T494B227M004AGAUTO7280 |
TS83EB227M004F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | TCSCS0G227MBCL vs TS83EB227M004F |
T494B227M004AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCSCS0G227MBCL vs T494B227M004AM7280 |
T491B227M004ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TCSCS0G227MBCL vs T491B227M004ZG |
T491B227M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCS0G227MBCL vs T491B227M004AGAUTO7280 |
T491B227M004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | TCSCS0G227MBCL vs T491B227M004ASC-7280 |
T494B227M004AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCSCS0G227MBCL vs T494B227M004AM |