Part Details for TCSCM0J106KJAR by Samsung Electro-Mechanics
Overview of TCSCM0J106KJAR by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCM0J106KJAR
TCSCM0J106KJAR CAD Models
TCSCM0J106KJAR Part Data Attributes
|
TCSCM0J106KJAR
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCM0J106KJAR
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00063 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TCSCM0J106KJAR
This table gives cross-reference parts and alternative options found for TCSCM0J106KJAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCM0J106KJAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACL106K006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSCM0J106KJAR vs TACL106K006ATA |
TPCL106K006M4000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCSCM0J106KJAR vs TPCL106K006M4000 |
TPCL106K006R4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSCM0J106KJAR vs TPCL106K006R4000 |
TACL106K006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSCM0J106KJAR vs TACL106K006RTA |
TACL106K006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TCSCM0J106KJAR vs TACL106K006MTA |
TACL106K006QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSCM0J106KJAR vs TACL106K006QTA |
TACL106K006PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSCM0J106KJAR vs TACL106K006PTA |
298D106X96R3M2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | TCSCM0J106KJAR vs 298D106X96R3M2T |
TACL106K006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TCSCM0J106KJAR vs TACL106K006NTA |
298D106X96R3M4T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sprague | TCSCM0J106KJAR vs 298D106X96R3M4T |