Part Details for TCSCF0J105KIAL by Samsung Semiconductor
Overview of TCSCF0J105KIAL by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCF0J105KIAL
TCSCF0J105KIAL CAD Models
TCSCF0J105KIAL Part Data Attributes
|
TCSCF0J105KIAL
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCSCF0J105KIAL
Samsung Semiconductor
CAP,TANTALUM / TA2O5,1UF,6.3VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.55 mm | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Width | 0.5 mm |
Alternate Parts for TCSCF0J105KIAL
This table gives cross-reference parts and alternative options found for TCSCF0J105KIAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCF0J105KIAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCF0J105KIAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0402, CHIP, HALOGEN FREE | Samsung Electro-Mechanics | TCSCF0J105KIAL vs TCSCF0J105KIAR |
TCSCF0J105KIB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1uF, 0402, | Samsung Electro-Mechanics | TCSCF0J105KIAL vs TCSCF0J105KIB |
298D105X96R3K2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1 uF, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Sprague | TCSCF0J105KIAL vs 298D105X96R3K2T |
TCSCF0J105KIB | CAP,TANTALUM / TA2O5,1UF,6.3VDC,10% -TOL,10% +TOL | Samsung Semiconductor | TCSCF0J105KIAL vs TCSCF0J105KIB |