Part Details for TCS686M06DT12 by Cornell Dubilier Electronics Inc
Overview of TCS686M06DT12 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS686M06DT12
TCS686M06DT12 CAD Models
TCS686M06DT12 Part Data Attributes
|
TCS686M06DT12
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS686M06DT12
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Series | TCS(M TOL,6V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TCS686M06DT12
This table gives cross-reference parts and alternative options found for TCS686M06DT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS686M06DT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH686MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCS686M06DT12 vs CWR11DH686MB |
TBJD686M006CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CBST0H45 |
TBJD686M006CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CBST0924 |
TBJD686M006CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CWST0023 |
T493D686M006CT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TCS686M06DT12 vs T493D686M006CT6430C-7280 |
TBJD686M006CBLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CBLT0H45 |
TBJD686M006CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CWST0823 |
T493D686M006AT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TCS686M06DT12 vs T493D686M006AT6430C-7280 |
TBJD686M006CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CRLT0924 |
TBJD686M006CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCS686M06DT12 vs TBJD686M006CRLC9000 |