Part Details for TCS686K16DT12 by Cornell Dubilier Electronics Inc
Overview of TCS686K16DT12 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS686K16DT12
TCS686K16DT12 CAD Models
TCS686K16DT12 Part Data Attributes
|
TCS686K16DT12
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS686K16DT12
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCS(K TOL,16V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TCS686K16DT12
This table gives cross-reference parts and alternative options found for TCS686K16DT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS686K16DT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D686K016UZAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TCS686K16DT12 vs T83D686K016UZAL |
B45116D6869K706 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCS686K16DT12 vs B45116D6869K706 |
B45016D6869K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCS686K16DT12 vs B45016D6869K107 |
T86D686K016MBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | TCS686K16DT12 vs T86D686K016MBBS |
T86D686K016KSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | TCS686K16DT12 vs T86D686K016KSSS |
B45116D6869K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCS686K16DT12 vs B45116D6869K107 |
T86D686K016LASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TCS686K16DT12 vs T86D686K016LASL |
07016-079KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCS686K16DT12 vs 07016-079KCH |
B45016D6866K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCS686K16DT12 vs B45016D6866K107 |
ESVD1C686K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCS686K16DT12 vs ESVD1C686K |