Part Details for TCS685M16C712 by Cornell Dubilier Electronics Inc
Overview of TCS685M16C712 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS685M16C712
TCS685M16C712 CAD Models
TCS685M16C712 Part Data Attributes
|
TCS685M16C712
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS685M16C712
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCS(M TOL,16V) | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for TCS685M16C712
This table gives cross-reference parts and alternative options found for TCS685M16C712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS685M16C712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451C16851CMAP | CAP,TANTALUM / TA2O5,6.8UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCS685M16C712 vs T451C16851CMAP |
T496C685M016AHE2K0C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | TCS685M16C712 vs T496C685M016AHE2K0C-7280 |
T496C685M016ATE600C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | TCS685M16C712 vs T496C685M016ATE600C-7280 |
ECSH1CC685 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | Panasonic Electronic Components | TCS685M16C712 vs ECSH1CC685 |
T450C16851CMAB | CAP,TANTALUM / TA2O5,6.8UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCS685M16C712 vs T450C16851CMAB |
T451C16851CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | Fenghua (HK) Electronics Ltd | TCS685M16C712 vs T451C16851CMB |
T86C685M016MCBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Vishay Intertechnologies | TCS685M16C712 vs T86C685M016MCBL |
T496C685M016AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TCS685M16C712 vs T496C685M016AS |
T452C16851CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | Fenghua (HK) Electronics Ltd | TCS685M16C712 vs T452C16851CMP |
T83C685M016UBSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TCS685M16C712 vs T83C685M016UBSS |