Part Details for TCS685K35DT12 by Cornell Dubilier Electronics Inc
Overview of TCS685K35DT12 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS685K35DT12
TCS685K35DT12 CAD Models
TCS685K35DT12 Part Data Attributes
|
TCS685K35DT12
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS685K35DT12
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TCS(K TOL,35V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TCS685K35DT12
This table gives cross-reference parts and alternative options found for TCS685K35DT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS685K35DT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685K035CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCS685K35DT12 vs TBJD685K035CBLB9000 |
TBJD685K035CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TCS685K35DT12 vs TBJD685K035CBLT0045 |
267N3502685KPD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCS685K35DT12 vs 267N3502685KPD |
B45196L6685K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCS685K35DT12 vs B45196L6685K406 |
T493D685K035AC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | TCS685K35DT12 vs T493D685K035AC6430C-7280 |
T492D685K035MH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCS685K35DT12 vs T492D685K035MH |
TBJD685K035CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TCS685K35DT12 vs TBJD685K035CWLT0024 |
TBJD685K035CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCS685K35DT12 vs TBJD685K035CBLC9000 |
TBJD685K035CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TCS685K35DT12 vs TBJD685K035CRLT0900 |
CWR11MH685KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCS685K35DT12 vs CWR11MH685KDB |