Part Details for TCS475M50DT12 by Cornell Dubilier Electronics Inc
Overview of TCS475M50DT12 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS475M50DT12
TCS475M50DT12 CAD Models
TCS475M50DT12 Part Data Attributes
|
TCS475M50DT12
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS475M50DT12
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TCS(M TOL,50V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TCS475M50DT12
This table gives cross-reference parts and alternative options found for TCS475M50DT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS475M50DT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NS475MDA | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TCS475M50DT12 vs CWR11NS475MDA |
CWR11NH475MC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TCS475M50DT12 vs CWR11NH475MC |
CWR11NC475MMZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCS475M50DT12 vs CWR11NC475MMZ |
T492D475M050DK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | TCS475M50DT12 vs T492D475M050DK42517280 |
TBJD475M050CRLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TCS475M50DT12 vs TBJD475M050CRLT0H45 |
T496D475M050BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | TCS475M50DT12 vs T496D475M050BC63107280 |
T496D475M050CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TCS475M50DT12 vs T496D475M050CC641CWAFL |
TBJD475M050CFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TCS475M50DT12 vs TBJD475M050CFLB9000 |
T493D475M050CH64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCS475M50DT12 vs T493D475M050CH64307280 |
T493D475M050CK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCS475M50DT12 vs T493D475M050CK6232 |